- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1971031-1
1971031-1
TE Connectivity / AMP Brand
The 1971031-1 is a GRACE INERTIA 2.0 series crimp socket contact designed for discrete wire signal applications.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 1971031-1 is a GRACE INERTIA 2.0 series crimp socket contact designed for discrete wire signal applications.
Search Keywords: 19710311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971031-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Connector System:Wire-to-Wire
-
Contact Base Material:Phosphor Bronze
-
Operating Voltage:50 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Quantity:8000
-
Contact Type:Socket
-
Contact Transmits (Typical):Signal (Data)
-
Contact Current Rating (Max):2.2 A
-
Product Type:Contact
-
Contact Mating Area Plating Thickness:31.49 – 78.74 µin, .8 – 2 µm
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type:Locking Lance
-
Contact Retention:With
-
Contact Underplating Material:Copper
-
Underplate Material Thickness:.5 µm , 19.685 µin
-
Wire Size:28 – 24 AWG, .079 – .24 mm²
-
Insulation Diameter:.0386 – .0622 in, .98 – 1.58 mm
-
For Use With:Plug Housing
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Mating Area Plating Material:Pre-Tin
-
Wire/Cable Type:Discrete Wire , Stranded
-
Insulation Resistance:1000 MΩ
-
Packaging Method:Reel
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,423,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8,000
$0.0260
16,000
$0.0243
32,000
$0.0233
56,000
$0.0220
104,000
$0.0217
152,000
$0.0210
256,000
$0.0198
504,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT