- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1969877-1
1969877-1
TE Connectivity / AMP Brand
187 HIGH TEMP POS LOCK HSG LCP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
187 HIGH TEMP POS LOCK HSG LCP
Search Keywords: 19698771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969877-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Packaging Method:Bag
-
Terminal & Splice Type:Receptacle
-
Housing Material:LCP
-
Operating Temperature Range:-40 – 240 °C, -40 – 464 °F
-
Packaging Quantity:6000
-
Number of Positions:1
-
Mating Alignment:With
-
Product Type:Terminal Housing
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Mating Retention Type:Latch
-
Housing Type:Receptacle Housing
-
Housing Color:Black
-
Sealable:No
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,986
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$0.1839
500
$0.1834
1,000
$0.1830
1,500
$0.1825
3,000
$0.1369
4,500
$0.1277
6,000 +
$0.1252
Click for Quote
Log in
to unlock special pricing