- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1969825-4
1969825-4
TE Connectivity / AMP Brand
EP 2.5 TPA RETAINER, 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 TPA RETAINER, 4 POS
Search Keywords: 19698254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969825-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1150 -
Type:Tubing1849
-
Color:Black1841
-
Body Material:Polyamide1839
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 1150
Manufacturer Stock:
18,400
can ship
Stock lot only:
5
Minimum Order Quantity:
1150
Order Increment:
1150
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.0963
1,150
$0.0875
3,450
$0.0847
5,750
$0.0829
8,050
$0.0823
25,300
$0.0699
50,600
$0.0686
100,050
$0.0527
150,650 +
$0.0526
Click for Quote
Log in
to unlock special pricing