- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1969823-1
1969823-1
TE Connectivity / AMP Brand
The 1969823-1 is a high-temperature Positive Lock Mark II housing for 250 series flag-style receptacles.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1969823-1 is a high-temperature Positive Lock Mark II housing for 250 series flag-style receptacles.
Search Keywords: 19698231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Positions:1
-
Sealable:No
-
Terminal & Splice Type:Receptacle
-
Mating Alignment:With
-
Housing Material:LCP
-
Terminal Orientation:Flag
-
Housing Type:Receptacle Housing
-
Housing Color:Black
-
Operating Temperature Range:-40 – 250 °C, -40 – 482 °F
-
Packaging Quantity:2000
-
Packaging Method:Bag
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4557
500
$0.4000
2,000
$0.3054
4,000
$0.3046
6,000
$0.3039
10,000
$0.2985
16,000
$0.2978
26,000 +
$0.2970
Click for Quote
Log in
to unlock special pricing