- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1969820-1
1969820-1
TE Connectivity / AMP Brand
250 HIGH TEMP POS LOCK HSG LCP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 HIGH TEMP POS LOCK HSG LCP
Search Keywords: 19698201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mating Alignment Type:Polarization
-
Mounting Style:Free Hanging
-
Terminal Orientation:Straight
-
Terminal & Splice Type:Receptacle
-
Mating Retention:With
-
Housing Color:Black
-
Packaging Method:Bag
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 240 °C, -40 – 464 °F
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:1
-
Housing Type:Receptacle Housing
-
Housing Material:LCP
-
Insulated:No
-
Mating Retention Type:Latch
-
Product Type:Terminal Housing
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,400
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.1644
1,000
$0.1448
3,000
$0.1416
6,000
$0.1407
9,000
$0.1378
27,000
$0.1352
51,000
$0.1292
102,000 +
$0.1284
Click for Quote
Log in
to unlock special pricing