- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969811-1
1969811-1
TE Connectivity / AMP Brand
06P UMNL SKT HDR ASSY, SCKT V0 GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL SKT HDR ASSY, SCKT V0 GW
Search Keywords: 19698111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969811-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.5433
500
$0.4414
1,000
$0.4217
2,500
$0.4036
5,000
$0.3870
7,500
$0.3860
10,000
$0.3693
15,000 +
$0.3684
Click for Quote
Log in
to unlock special pricing