- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969808-1
1969808-1
TE Connectivity / AMP Brand
05P UMNL HDR ASSY R/A, PIN V0 GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P UMNL HDR ASSY R/A, PIN V0 GW
Search Keywords: 19698081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969808-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
140
$0.5813
560
$0.5631
1,120
$0.5379
2,520
$0.5076
5,040
$0.4937
7,560
$0.4805
10,080
$0.4711
15,120 +
$0.4649
Click for Quote
Log in
to unlock special pricing