- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1-969807-2
1-969807-2
TE Connectivity / AMP Brand
Cable Accessories Tubing Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubing Polyamide Black
Product Highlights:
- Tubing Connection
- Trade Size AD = 13.00 [0.51] mm [in]
- Tubing Connection Type = Straight
- Plastic Tubing Connection Material
- For Use With Corrugated Plastic Tubing (ROHRflex-PA12), For Use With Corrugated Plastic Tubing (ROHRflex-PA6), For Use With Corrugated Plastic Tubing (ROHRflex-PA6-S)
Search Keywords: 19698072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-969807-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$45.18
25
$10.08
50 +
$8.93
Click for Quote
Log in
to unlock special pricing