- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969807-1
1969807-1
TE Connectivity / AMP Brand
Conn Power PL 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power PL 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Box
Search Keywords: 19698071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969807-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:PL3690
-
Number of Contacts:4
-
Termination Method:Solder3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$1.075
1,500
$0.662
2,250
$0.524
3,000 +
$0.513
Click for Quote
Log in
to unlock special pricing