Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969805-1

04P UMNL HDR ASSY R/A, PIN V0 GW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL HDR ASSY R/A, PIN V0 GW
Search Keywords: 19698051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969805-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969805-1 RoHS compliant?
Yes, 1969805-1 is RoHS compliant.
What is the lead time for 1969805-1?
The standard lead time for 1969805-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
140
Order Increment:
140
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7358
140
$0.6689
560
$0.6183
1,120
$0.5929
2,520
$0.5633
5,040
$0.5381
7,560
$0.5232
10,080
$0.5034
15,120 +
$0.4889
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!