- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969804-1
1969804-1
TE Connectivity / AMP Brand
04P UMNL HDR ASSY, SCKT V0 GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
04P UMNL HDR ASSY, SCKT V0 GW
Search Keywords: 19698041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969804-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mate N Lock
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,058
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.4286
500
$0.4275
750
$0.4265
1,500
$0.3199
2,250
$0.2986
3,000 +
$0.2925
Click for Quote
Log in
to unlock special pricing