- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969798-1
1969798-1
TE Connectivity / AMP Brand
02P UMNL PIN HDR ASSY NATL, PIN V0 GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P UMNL PIN HDR ASSY NATL, PIN V0 GW
Search Keywords: 19697981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$0.2368
1,000
$0.1866
2,600
$0.1785
5,000
$0.1759
7,600
$0.1734
25,000
$0.1557
50,000
$0.1553
100,000 +
$0.1505
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments