- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969797-1
1969797-1
TE Connectivity / AMP Brand
02P UMNL HDR ASSY R/A, SCKT V0 GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P UMNL HDR ASSY R/A, SCKT V0 GW
Search Keywords: 19697971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969797-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
280
Order Increment:
280
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
280
$0.3315
1,120
$0.3064
2,520
$0.2917
5,040
$0.2791
7,560
$0.2718
10,080
$0.2617
15,120
$0.2545
25,200 +
$0.2409
Click for Quote
Log in
to unlock special pricing