- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969760-1
1969760-1
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS ST Natural Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS ST Natural Box
Search Keywords: 19697601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969760-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:N/A
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$2.369
3,000
$1.254
4,500
$0.883
6,000 +
$0.865
Click for Quote
Log in
to unlock special pricing