- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969729-4
1969729-4
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 4P VERT w/o boss
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 4P VERT w/o boss
Search Keywords: 19697294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969729-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Through Hole3696
-
Body Orientation:Straight3686
-
Gender:HDR3690
-
Termination Method:Solder3705
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,446
Can Ship immediately
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
600
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,200
$0.1380
3,000
$0.1376
3,600
$0.1373
7,200
$0.1029
10,800
$0.0961
14,400 +
$0.0941
Click for Quote
Log in
to unlock special pricing