- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1969717-5
TE Connectivity / AMP Brand
1969717-5
HSG, REC., POS-LOCK, MK I 2P, 6.35SR NAT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HSG, REC., POS-LOCK, MK I 2P, 6.35SR NAT
Search Keywords: 19697175
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1969717-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| For Use With: | 250 Series |
| CSA Certified: | CSA Rating - Certified |
| Accepts Wire Insulation Diameter Range: | .193 in, 4.8 mm |
| Packaging Method: | Box |
| UL Rating: | Recognized |
| Housing Color: | Natural |
| Length: | .609 in, 15.48 mm |
| Insulated: | No |
| Housing Type: | Receptacle Housing |
| Housing Material: | Nylon |
| Mating Alignment Type: | Polarization |
| Product Type: | Terminal Housing |
| Mounting Style: | Free Hanging |
| Mating Alignment: | With |
| Mating Retention Type: | Hole |
| Width: | .638 in, 16.2 mm |
| UL Flammability Rating: | UL 94V-0 |
| Centerline: | .295 in, 7.5 mm |
| Terminal Orientation: | Straight |
| Sealable: | No |
| Terminal & Splice Type: | Receptacle |
| Mating Retention: | With |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Number of Positions: | 2 |
| Packaging Quantity: | 3000 |
Tools/3D Models
+
Frequently Asked Questions
Is 1969717-5 RoHS compliant?
Yes, 1969717-5 is RoHS compliant.
What is the lead time for 1969717-5?
The standard lead time for 1969717-5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
750
$1.160
1,500
$0.714
2,250
$0.565
3,000 +
$0.554
Click for Quote
Log in
to unlock special pricing