- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1969705-1
1969705-1
TE Connectivity / AMP Brand
HSG, RECEPT, FLG FASTON, .250 SRS, 3 POS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG, RECEPT, FLG FASTON, .250 SRS, 3 POS
Search Keywords: 19697051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969705-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Terminal Orientation:Flag
-
Insulated:No
-
Centerline:.725 in, 18.42 mm
-
Sealable:No
-
Number of Positions:3
-
Mating Retention:Without
-
Housing Color:Natural
-
Housing Material:Nylon
-
Mating Alignment:With
-
Product Type:Terminal Housing
-
Mounting Style:Free Hanging
-
Terminal & Splice Style:Receptacle
-
Packaging Method:Bag
-
Housing Type:Receptacle Housing
-
UL Flammability Rating:UL 94V-0
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT