Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969688-3

Connector Power HDR 3 POS 6mm Solder ST Thru-Hole Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Connector Power HDR 3 POS 6mm Solder ST Thru-Hole Carton
Search Keywords: 19696883
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969688-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 126
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 6 mm
Number of Contacts: 3Power
Maximum Voltage Rating: 6003584VDC,6003584VAC
Maximum Current Rating: 19/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969688-3 RoHS compliant?
Yes, 1969688-3 is RoHS compliant.
What is the lead time for 1969688-3?
The standard lead time for 1969688-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately Buy all 93 in-stock or the regular minimum order quantity of 126
Stock lot only:
93
Minimum Order Quantity:
126
Order Increment:
126
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9603
126
$0.8730
252
$0.8560
504
$0.8380
1,008
$0.8200
2,520
$0.7960
5,040
$0.7780
7,560
$0.7680
10,080 +
$0.7600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!