- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969614-4
1969614-4
TE Connectivity / AMP Brand
4P RCPT VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P RCPT VAL-U-LOK V0
Search Keywords: 19696144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969614-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1431
2,500
$0.1127
5,000
$0.1078
7,500
$0.1063
25,000
$0.0946
50,000
$0.0839
100,000
$0.0837
150,000 +
$0.0835
Click for Quote
Log in
to unlock special pricing