- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1969608-9
TE Connectivity / AMP Brand
1969608-9
9P VAL-U-LOK TPA 22-18 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1969608-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6500 |
| Type: | Lock |
| Dimension: | 43 x 5.41mm |
| Operating Temperature: | -40 to 105 °C |