- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1969608-6
1969608-6
TE Connectivity / AMP Brand
6P VAL-U-LOK TPA 22-18 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6P VAL-U-LOK TPA 22-18 AWG
Search Keywords: 19696086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969608-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Type:Lock
-
Dimension:30.4 x 5.41mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,519
Can Ship immediately
You may purchase all in-stock quantity of 2,519
Stock lot only:
2519
MOQ for In Stock Qty:
13500
MOQ for out of Stock Qty:
13500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.0796
13,500
$0.0724
20,250
$0.0573
27,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing