Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969608-2

2P VAL-U-LOK TPA 22-18 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2P VAL-U-LOK TPA 22-18 AWG
Search Keywords: 19696082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969608-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9000
Type: Lock
Dimension: 13.6 x 5.41mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969608-2 RoHS compliant?
Yes, 1969608-2 is RoHS compliant.
What is the lead time for 1969608-2?
The standard lead time for 1969608-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,262
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
9000
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0830
2,500
$0.0718
5,000
$0.0642
9,000
$0.0608
18,000
$0.0605
27,000
$0.0603
36,000 +
$0.0602
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!