Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969604-8

8P FH PLUG VAL-U-LOK FH GW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
8P FH PLUG VAL-U-LOK FH GW
Search Keywords: 19696048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969604-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969604-8 RoHS compliant?
Yes, 1969604-8 is RoHS compliant.
What is the lead time for 1969604-8?
The standard lead time for 1969604-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,811
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.2487
1,000
$0.2481
1,375
$0.2475
2,750
$0.1855
4,125
$0.1732
5,500 +
$0.1697
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!