- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969604-4
1969604-4
TE Connectivity / AMP Brand
4P FH PLUG VAL-U-LOK FH GW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4P FH PLUG VAL-U-LOK FH GW
Search Keywords: 19696044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969604-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
955
Can Ship immediately
You may purchase all in-stock quantity of 955
Stock lot only:
955
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1452
5,000
$0.1320
7,500
$0.1232
10,000 +
$0.1208
Click for Quote
Log in
to unlock special pricing