- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969591-9
1969591-9
TE Connectivity / AMP Brand
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
Search Keywords: 19695919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969591-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Ships today, if you order in
You may purchase all in-stock quantity of 1,035
Stock lot only:
1035
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.2234
12,000
$0.2031
18,000
$0.1429
24,000 +
$0.1400
Click for Quote
Log in
to unlock special pricing