- Home ›
- All Products›
- 1969591-4
TE Connectivity / AMP Brand
1969591-4
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1969591-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Mating Retention Type: | Latch |
| Connector Product Type: | Housing |
| Termination Method to Wire & Cable: | Crimp |
| Sealable: | No |
| Operating Voltage: | 250 VAC |
| Housing Entry Configuration: | Both Ends Closed |
| Contact Type: | Pin |
| PCB Mount Retention: | Without |
| Connector & Housing Type: | Receptacle |
| Packaging Method: | Bag |
| UL Flammability Rating: | UL 94V-0 |
| Glow Wire Rating: | Glow Wire |
| Connector Mounting Type: | Panel Mount |
| Contact Current Rating (Max): | 7.5 A |
| Strain Relief: | Without |
| Number of Rows: | 1 |
| Panel Mount Feature: | With |
| Packaging Quantity: | 10000 |
| Number of Positions: | 4 |
| Mating Retention: | With |
| Housing Material: | Nylon - GF |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Connector Length: | .492 in, 12.5 mm |
| Connector Height: | .26 in, 6.6 mm |
| Wire Size: | 26 – 22 AWG, .13 – .33 mm² |
| Connector Width: | .715 in, 18.17 mm |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Connector System: | Wire-to-Panel , Wire-to-Wire |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Natural |