- Home ›
- All Products›
- 1969591-3
1969591-3
TE Connectivity / AMP Brand
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
Search Keywords: 19695913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969591-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Mating Retention:With
-
Packaging Quantity:10000
-
Contact Current Rating (Max):7.5 A
-
Panel Mount Feature:With
-
Packaging Method:Bag
-
Connector Mounting Type:Panel Mount
-
Mating Retention Type:Latch
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Strain Relief:Without
-
Housing Material:Nylon - GF
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Sealable:No
-
Number of Positions:3
-
Housing Entry Configuration:Both Ends Closed
-
Connector Product Type:Housing
-
Operating Voltage:250 VAC
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Glow Wire
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Centerline (Pitch):.098 in, 2.5 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Connector Width:.715 in, 18.17 mm
-
Connector Length:.393 in, 10 mm
-
Connector Height:.26 in, 6.6 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,378
Can Ship immediately
You may purchase all in-stock quantity of 2,378
Stock lot only:
2378
MOQ for In Stock Qty:
10800
MOQ for out of Stock Qty:
10800
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.1906
10,800
$0.1733
16,200
$0.1372
21,600 +
$0.1344
Click for Quote
Log in
to unlock special pricing