- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969590-5
1969590-5
TE Connectivity / AMP Brand
Conn Housing RCP 5 POS 2.5mm Crimp ST Panel Mount White Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 5 POS 2.5mm Crimp ST Panel Mount White Bag
Search Keywords: 19695905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969590-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
1800
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5,400
$0.2233
10,800
$0.1374
16,200
$0.1088
21,600 +
$0.1066
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT