- Home ›
- All Products›
- 1969588-9
1969588-9
TE Connectivity / AMP Brand
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Search Keywords: 19695889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969588-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Packaging Method:Bag
-
Contact Type:Pin
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Operating Voltage:250 VAC
-
PCB Mount Retention:Without
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Number of Positions:9
-
Housing Material:Nylon - GF
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Quantity:200
-
Contact Current Rating (Max):7.5 A
-
Contact Base Material:Brass
-
Connector Product Type:Housing
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Latch
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Length:.984 in, 25 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector Height:.26 in, 6.6 mm
-
Connector Width:.715 in, 18.17 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
651
Can Ship immediately
You may purchase all in-stock quantity of 651
Stock lot only:
651
MOQ for In Stock Qty:
9600
MOQ for out of Stock Qty:
9600
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.1312
9,600
$0.1193
14,400
$0.0945
19,200 +
$0.0925
Click for Quote
Log in
to unlock special pricing