- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969588-8
1969588-8
TE Connectivity / AMP Brand
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Search Keywords: 19695888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969588-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,650
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,500
$0.1361
3,000
$0.1331
6,000
$0.1322
7,500
$0.1313
10,500
$0.1295
25,500
$0.1123
51,000
$0.1101
100,500 +
$0.0847
Click for Quote
Log in
to unlock special pricing