Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969588-5

HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Search Keywords: 19695885
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1969588-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Housing Material:
    Nylon - GF
  • Contact Base Material:
    Brass
  • Packaging Method:
    Bag
  • Connector Product Type:
    Housing
  • Panel Mount Feature:
    Without
  • Number of Positions:
    5
  • Sealable:
    No
  • Contact Current Rating (Max):
    7.5 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Packaging Quantity:
    350
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Rows:
    1
  • Strain Relief:
    Without
  • Housing Entry Configuration:
    Both Ends Closed
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Wire
  • Contact Type:
    Pin
  • Operating Voltage:
    250 VAC
  • Connector & Housing Type:
    Receptacle
  • Mating Retention Type:
    Latch
  • PCB Mount Retention:
    Without
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Connector Length:
    .591 in, 15 mm
  • Wire Size:
    26 – 22 AWG, .13 – .33 mm²
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector Width:
    .715 in, 18.17 mm
  • Connector Height:
    .26 in, 6.6 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969588-5 RoHS compliant?
Yes, 1969588-5 is RoHS compliant.
What is the lead time for 1969588-5?
The standard lead time for 1969588-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
15 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2063
5,000
$0.2058
10,000
$0.1267
15,000
$0.1003
20,000 +
$0.0983
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!