- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969588-2
1969588-2
TE Connectivity / AMP Brand
Receptacle - Male Pin - 2 Position - 1 Row - 0.098" (2.50mm) Pitch - Locking Ramp - Crimp Termination - Free Hanging (In-Line) ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Receptacle - Male Pin - 2 Position - 1 Row - 0.098" (2.50mm) Pitch - Locking Ramp - Crimp Termination - Free Hanging (In-Line) - Natural.
Search Keywords: 19695882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969588-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,023
Can Ship immediately
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.1192
1,000
$0.1165
2,500
$0.1148
5,000
$0.1135
10,000
$0.1122
25,000
$0.0960
50,000
$0.0948
100,000 +
$0.0724
Click for Quote
Log in
to unlock special pricing