- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1969582-8
1969582-8
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Box/Carton
Search Keywords: 19695828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969582-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,353
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
200
$0.4131
1,600 +
$0.3998
Click for Quote
Log in
to unlock special pricing