Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969534-1

POSITIVE LOCK .110 HOUSING RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POSITIVE LOCK .110 HOUSING RECEPTACLE
Search Keywords: 19695341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969534-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969534-1 RoHS compliant?
Yes, 1969534-1 is RoHS compliant.
What is the lead time for 1969534-1?
The standard lead time for 1969534-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,848
Can Ship immediately
Manufacturer Stock:
45,000 can ship
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.2028
1,000
$0.2023
2,500
$0.2018
3,750
$0.2012
7,500
$0.1238
11,250
$0.0980
15,000 +
$0.0961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!