- Home ›
- All Products›
- 1-969508-2
TE Connectivity / AMP Brand
1-969508-2
6POS MQS REC COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6POS MQS REC COD A
Search Keywords: 19695082
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-969508-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Connector & Housing Type: | Housing for female terminals |
| Primary Product Color: | Black |
| Serviceable: | Yes |
| Sealable: | No |
| Connector Position Assurance Capable: | No |
| Primary Locking Feature: | On the Terminal |
| Circuit Application: | Signal |
| Operating Voltage: | 24 VDC |
| Number of Positions: | 6 |
| Number of Rows: | 1 |
| Terminal Position Assurance: | Yes |
| Cable Exit Angle: | 180° |
| Product Length: | .697 in, 17.7 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Product Width: | .63 in, 16 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mating Alignment: | With |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Strain Relief: | Without |
| Housing Material: | PBT GF10 |
| Connector Shape: | Rectangular |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Contact Current Rating (Max): | 7.5 A |
| Operating Temperature (Max): | 120 °C, 248 °F |
| Contact Type: | Socket |
| Contact Size: | .63mm |
| Connector Height: | .417 in, 10.6 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Mating Alignment Type: | Keyed |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-969508-2 RoHS compliant?
Yes, 1-969508-2 is RoHS compliant.
What is the lead time for 1-969508-2?
The standard lead time for 1-969508-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,230
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
50
$0.5042
500
$0.3284
1,000
$0.3227
2,500
$0.3098
5,000
$0.3024
10,000
$0.3016
15,000
$0.3009
25,000 +
$0.3001
Click for Quote
Log in
to unlock special pricing