- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969507-4
TE Connectivity / AMP Brand
1969507-4
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1969507-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount3496 |
| Body Orientation: | Straight3485 |
| Gender: | RCP3489 |
| Termination Method: | Crimp3503 |
| Number of Contacts: | 1 |
| Operating Temperature: | -30 to 105 °C |
-
This product is discontinued, but still in stock.
-