- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1969443-8
1969443-8
TE Connectivity / AMP Brand
EP 2.5 TPA Retainer, 8 Pos
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 TPA Retainer, 8 Pos
Search Keywords: 19694438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969443-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Retainer
-
Dimension:19.4 x 7.8 x 2.5 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,600
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
800
$0.1000
3,200
$0.0882
5,600
$0.0833
8,000
$0.0815
25,600
$0.0789
50,400
$0.0785
100,000
$0.0781
150,400 +
$0.0777
Click for Quote
Log in
to unlock special pricing