- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1969443-7
TE Connectivity / AMP Brand
1969443-7
The 1969443-7 is a 7-position, single-row, locking plate style Terminal Position Assurance (TPA) for the Economy Power 2.5 con ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969443-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Type:Retainer
-
Dimension:16.9 x 7.8 x 2.5 mm
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.