- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1969443-6
1969443-6
TE Connectivity / AMP Brand
EP 2.5 TPA Retainer, 6 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 TPA Retainer, 6 Pos
Search Keywords: 19694436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969443-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Retainer
-
Dimension:14.4 x 7.8 x 2.5 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,800
Can Ship immediately
MOQ for In Stock Qty:
2400
MOQ for out of Stock Qty:
2400
Order Increment:
800
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,400
$0.1065
3,200
$0.1062
5,600
$0.1060
6,400
$0.1057
12,800
$0.0651
19,200
$0.0515
25,600 +
$0.0505
Click for Quote
Log in
to unlock special pricing