- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1969443-4
1969443-4
TE Connectivity / AMP Brand
EP 2.5 TPA Retainer, 4 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 TPA Retainer, 4 Pos
Search Keywords: 19694434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969443-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Retainer
-
Dimension:9.4 x 7.8 x 2.5 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,042
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0477
3,000
$0.0420
8,000
$0.0411
25,000
$0.0405
50,000
$0.0400
100,000
$0.0302
150,000
$0.0301
250,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing