Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969442-9

EP 2.5 TPA Housing, 9 Pos

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EP 2.5 TPA Housing, 9 Pos
Search Keywords: 19694429
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969442-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969442-9 RoHS compliant?
Yes, 1969442-9 is RoHS compliant.
What is the lead time for 1969442-9?
The standard lead time for 1969442-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0658
2,500
$0.0641
5,000
$0.0634
7,500
$0.0629
25,000
$0.0536
50,000
$0.0530
100,000
$0.0404
150,000 +
$0.0402
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!