- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969442-7
1969442-7
TE Connectivity / AMP Brand
EP 2.5 TPA Housing, 7 Pos
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 TPA Housing, 7 Pos
Search Keywords: 19694427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969442-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.0888
2,500
$0.0783
5,000
$0.0775
7,500
$0.0771
25,000
$0.0767
50,000
$0.0763
100,000
$0.0760
150,000 +
$0.0756
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT