Image is representational - see mfr. specs

EP 2.5 TPA Housing, 6 Pos

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Bag Packaging
Certificate of Compliance Guarantee
Description +
EP 2.5 TPA Housing, 6 Pos
Search Keywords: 19694426
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1969442-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4.5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,723
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
500
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.066
5,000
$0.065
8,000 +
$0.061
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!