Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969442-2

EP 2.5 TPA Housing, 2 Pos

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
EP 2.5 TPA Housing, 2 Pos
Search Keywords: 19694422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969442-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969442-2 RoHS compliant?
Yes, 1969442-2 is RoHS compliant.
What is the lead time for 1969442-2?
The standard lead time for 1969442-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,400
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0406
5,400
$0.0378
10,200
$0.0370
25,200
$0.0313
50,400
$0.0305
100,200
$0.0231
150,000
$0.0228
250,200 +
$0.0224
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!