- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1969343-6
1969343-6
TE Connectivity / AMP Brand
Cable Assembly UL 1007 0.3m 24AWG 2 POS Mini CT PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly UL 1007 0.3m 24AWG 2 POS Mini CT PL
Search Keywords: 19693436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969343-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,599
Ships today, if you order in
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0098
650
$0.9894
1,000
$0.9588
50,000
$0.7650
100,000
$0.7344
250,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing