- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1969343-5
1969343-5
TE Connectivity / AMP Brand
Cable Assembly Wire Lead 0.15m 24AWG 2 POS Mini CT PL
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.15m 24AWG 2 POS Mini CT PL
Search Keywords: 19693435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969343-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$50.91
1,000
$26.00
1,500
$17.70
2,000 +
$17.35
Click for Quote
Log in
to unlock special pricing