- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1969336-3
1969336-3
TE Connectivity / AMP Brand
Cable Assembly UL 1007 - 0.3m - 24AWG - 2 Position.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly UL 1007 - 0.3m - 24AWG - 2 Position.
Search Keywords: 19693363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969336-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,963
Ships today, if you order in
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$18.52
5
$17.89
10
$17.46
25
$17.19
50
$16.95
100
$16.49
250 +
$16.28
Click for Quote
Log in
to unlock special pricing