Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969332-2

POSITIVE LOCK 250 HOUSING RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POSITIVE LOCK 250 HOUSING RECEPTACLE
Search Keywords: 19693322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969332-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Housing Type: Receptacle Housing
Mating Alignment Type: Polarization
Housing Material: Nylon
Packaging Method: Carton
Number of Positions: 2
Mating Alignment: With
Mating Retention: With
Insulated: No
Terminal & Splice Type: Receptacle
UL Flammability Rating: UL 94V-0
Terminal Orientation: Straight
Housing Color: Natural
For Use With: FASTON Terminals
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Mounting Style: Free Hanging
Connector System: Wire-to-Board , Wire-to-Wire
Packaging Quantity: 1
Sealable: No
Centerline: .488 in, 12.39 mm
Product Type: Terminal Housing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969332-2 RoHS compliant?
Yes, 1969332-2 is RoHS compliant.
What is the lead time for 1969332-2?
The standard lead time for 1969332-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately Buy all 24 in-stock or the regular minimum order quantity of 250
Stock lot only:
24
Minimum Order Quantity:
250
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1074
250
$0.0976
3,500
$0.0936
7,000
$0.0925
10,500
$0.0919
28,000
$0.0904
52,500
$0.0894
101,500
$0.0884
150,500 +
$0.0880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!