- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969295-1
1969295-1
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 12.8mm Crimp ST Cable Mount Natural Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Housing RCP 2 POS 12.8mm Crimp ST Cable Mount Natural Package
Search Keywords: 19692951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Can Ship immediately
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
800
$0.0857
3,800
$0.0836
7,600
$0.0816
15,200
$0.0796
54,000
$0.0785
100,000
$0.0734
250,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing