- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969186-2
1969186-2
TE Connectivity / AMP Brand
312 FASTON HSG.,REC.,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
312 FASTON HSG.,REC.,NATRUAL
Search Keywords: 19691862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969186-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21,480
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$0.3176
500
$0.3169
1,000
$0.3161
3,000
$0.3153
6,000
$0.1940
9,000
$0.1536
12,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing